Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEX470
Order Code1271510
Product RangeEX400 Series
Also Known AsGTIN UPC EAN: 793950384701
Your Part Number
No Longer Stocked
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEX470
Order Code1271510
Product RangeEX400 Series
Also Known AsGTIN UPC EAN: 793950384701
Technical Datasheet
No. of Digits3.75
DMM Response TypeTrue RMS
Display Count4000
Range SelectionAuto
Voltage Measure DC Max1kV
Voltage Measure AC Max750V
Current Measure DC Max20A
Current Measure AC Max20A
Resistance Measure Max40Mohm
Manufacturer Warranty3 Years
Product RangeEX400 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Large backlit LCD display with easy-to-read 1" digits
- Type K thermometer built-in for temperature measurements
- Low current capability
- Input fuse protection and mis-connection warnings
- Built-in IR Thermometer
- Auto ranging
- True RMS
- Capacitance
- Frequency
- Relative function
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
CAT III test leads, multi-position tilt stand, Hook & Loop strap for hanging, protective holster with test lead holder, bead wire temperature probe, 9V battery
Technical Specifications
DMM Functions
Current, Voltage, Capacitance, Frequency, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Auto
Voltage Measure AC Max
750V
Current Measure AC Max
20A
Manufacturer Warranty
3 Years
SVHC
No SVHC (17-Dec-2015)
No. of Digits
3.75
Display Count
4000
Voltage Measure DC Max
1kV
Current Measure DC Max
20A
Resistance Measure Max
40Mohm
Product Range
EX400 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.628226
