Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoLT300 PROMOCopy
Manufacturer Standard Lead Time5 weeks
Order Code4906192
Your Part Number
4 In Stock
3 more incoming. You can reserve stock now
1 Delivery in 1-2 Business Days(SG stock)
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$10,046.790 |
Price for:Each
Minimum: 1
Multiple: 1
NT$10,046.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoLT300 PROMOCopy
Manufacturer Standard Lead Time5 weeks
Order Code4906192
Technical Datasheet
Measurement Max400000lx
Resolution (lx)0.01lx
Accuracy %5%
External Height150mm
External Width75mm
External Depth40mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
LT300 PROMO is a light meter that measures light intensity up to 40,000foot-candles or 400,000lux with high resolution to 0.01Fc/Lux. Ideal for indoor lighting tests and for checking security and safety illumination in parking garages, night time ATM areas, stairwells, landings, and hallways.
- Relative mode indicates change in light levels
- Peak mode capture highest reading
- Remote light sensor on 12" (30.5cm) coiled cable — expandable to 24" (61cm)
- Utilizes precision photo diode and colour correction filter
- Cosine and colour corrected measurements
- Measures up to 40,000Fc/400,000lux with 0.01rmax resolution and basic accuracy of ±(5% rdg + 0.5%FS)
- MIN/MAX feature stores maximum and minimum readings
- Data hold freezes reading in the display
- Large LCD display with analogue bargraph and backlight for readings in low light levels
- Dimension is 5.9 x 2.95 x 1.57" (150 x 75 x 40mm)
Contents
LT300 light meter, 9V battery, Light sensor with protective cover, Protective holster, Soft case.
Notes
Enjoy 15%(already applied) off selected Extech health & safety products for smarter, safer monitoring. Offer Valid until stock lasts (in EMEA region).
Technical Specifications
Measurement Max
400000lx
Accuracy %
5%
External Width
75mm
Product Range
-
Resolution (lx)
0.01lx
External Height
150mm
External Depth
40mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for LT300 PROMO
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56
