Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMO50ACopy
Order Code4908729
Also Known AsGTIN UPC EAN: 0793950470541
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,488.520 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,488.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMO50ACopy
Order Code4908729
Also Known AsGTIN UPC EAN: 0793950470541
Technical Datasheet
Moisture ContentWood: 1.5% to 50%, Building Material: 1.5% to 33%
Resolution %0.1%
Operating Temperature Min5°C
Operating Temperature Max45°C
External Height171.6mm
External Depth32.5mm
External Width68mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MO50A is a compact pin moisture meter that can display moisture levels in wood and building materials including wall board, sheetrock, concrete, and mortar. With an audible alert that beeps faster as moisture levels increase, this compact meter is easy to use and understand.
- Moisture drop’ icons indicate low, medium, and high levels of moisture
- Easy-to-use, compact design
- Display lock freezes reading on display
- Auto Power Off (APO) conserves battery power
Contents
MO50A meter, Pins (2), Protective cap, 9V Battery.
Technical Specifications
Moisture Content
Wood: 1.5% to 50%, Building Material: 1.5% to 33%
Operating Temperature Min
5°C
External Height
171.6mm
External Width
68mm
SVHC
No SVHC (04-Feb-2026)
Resolution %
0.1%
Operating Temperature Max
45°C
External Depth
32.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29
