MO55A
Moisture Meter, LCD Display, Wood: 5% to 50%, Building Material: 1.5% to 33%, 0.1 %, 5 °C, 45 °C

Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$4,450.290 |
Product Information
Product Overview
MO55A is a combination pin/pinless moisture meter. Take quick moisture measurements from a variety of building materials using either the pin or pinless (non-invasive) method with the Extech MO55A. This easy-to-use moisture meter features a high-contrast colour LCD with a backlight for clear visibility in any environment. It uses intuitive display icons to indicate moisture levels and provides an audible alert that speeds up as moisture increases. Ideal for building restoration projects and applications where detecting moisture in floors, tiles, and under carpets is critical, the MO55A is also essential for analysing the after-effects of water leakage behind walls and in ceilings.
- High-contrast colour LCD with backlight for easy viewing in any lighting condition
- Displays moisture levels in wood and building materials: wall board, sheet rock, concrete, mortar
- Pinless moisture measurement depth to less than 25mm (1")
- Audible alert - tone rate beeps faster as the moisture level increases
- Dimension is 171.6 x 68 x 32.5mm (6.7 x 2.7 x 1.3")
- 2 year warranty
Contents
MO55A meter, Protective cap, 3 × AAA batteries, 2 × replacement pins, Quick start guide.
Technical Specifications
Wood: 5% to 50%, Building Material: 1.5% to 33%
5°C
171.6mm
68mm
No SVHC (04-Feb-2026)
0.1%
45°C
32.5mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
