Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoRD350Copy
Manufacturer Standard Lead Time5 weeks
Order Code4757444
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$12,508.820 |
Price for:Each
Minimum: 1
Multiple: 1
NT$12,508.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoRD350Copy
Manufacturer Standard Lead Time5 weeks
Order Code4757444
Technical Datasheet
Gas Detector TypeMulti Gas
No. of Sensors1
Audio Alarm Level-
Operating Temperature Min-
Operating Temperature Max-
Humidity Range-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RD350 is a refrigerant leak detector. It is a go-to tool for fast, accurate detection of refrigerant leaks in HVAC systems. Featuring a highly sensitive heated semiconductor sensor, it detects a wide range of refrigerants—including R410A, R32, R134a, and more—with a sensitivity of just 3g/year. Its tri-coloured LED leak level indicator, variable audible alarm, and flexible 15.5” probe make pinpointing leaks effortless. The Extech RD350 is built for professionals who demand precision and reliability in the field.
- Detects all commonly used refrigerant gases
- 45 seconds warm-up time, 400mm (15.5") probe length
- Heated diode gas sensor with 3 sensitivity levels
- Highly sensitive with ambient concentration reset
- Audible alarm with variable intensity
- Powered by 4 x AA (1.5 V) batteries
- Dimension is 221 x 74 x 47mm (8.7 x 2.9 x 1.9")
- 2 years warranty
Technical Specifications
Gas Detector Type
Multi Gas
Audio Alarm Level
-
Operating Temperature Max
-
Product Range
-
No. of Sensors
1
Operating Temperature Min
-
Humidity Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.421
