Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoTB400 PROMOCopy
Manufacturer Standard Lead Time6 weeks
Order Code4906194
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$31,545.460 |
Price for:Each
Minimum: 1
Multiple: 1
NT$31,545.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoTB400 PROMOCopy
Manufacturer Standard Lead Time6 weeks
Order Code4906194
Technical Datasheet
Conductivity Range-
TDS Range Max-
Salinity Range Max-
Temperature Measuring Range0°C to +50°C
External Height155mm
External Width76mm
External Depth62mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TB400 PROMO is a portable turbidity meter (Promo). Meter comes complete with all the accessories to conveniently test the turbidity of municipal water, food and beverage water, and other aqueous solutions where fluid clarity is important. Portable design allows users to take measurements on-site instead of bringing solution back to the lab.
- Microprocessor-based circuitry assures high accuracy and repeatable readings
- Requires only a 10mL sample size, 2-point calibration
- Splash-proof front panel, battery operated for field and on-site testing
- Data hold and min./max. record/recall, auto power off
- 850nm LED light source, less than 10 seconds response time
- Dimension is 6.1 x 3.0 x 2.4" (155 x 76 x 62mm)
- 2-year warranty
Contents
TB400 portable turbidity meter, 0 NTU standard solution test bottle, 100 NTU standard solution test bottle, cleaning solution (distilled water), (2) test bottles and covers, cleaning cloth, six AAA batteries, Hard carrying case.
Technical Specifications
Conductivity Range
-
Salinity Range Max
-
External Height
155mm
External Depth
62mm
SVHC
No SVHC (04-Feb-2026)
TDS Range Max
-
Temperature Measuring Range
0°C to +50°C
External Width
76mm
Product Range
-
Technical Docs (1)
Alternatives for TB400 PROMO
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.833872
