
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$14,047.210 |
Product Information
Product Overview
VFM200 PROMO is a VOC/formaldehyde (CH2O or HCHO) meter (promo). It measures VOC (Volatile Organic Compound) and Formaldehyde concentrations in real-time. Fast response time, compact, easy-to-carry, and excellent for checking the indoor air quality of homes, offices, factories, hotels, schools and other indoor environments. Potential sources for VOCs include paints, finishes, adhesives, cigarette smoke, pesticides, personal care products, car exhaust, new furnishings, wall coverings, household cleansers, and cooking fuels. Chemicals include acetone, ethylene glycol, formaldehyde, xylene, 1,3-butadiene, tetrachloroethene, hydrogen sulphide, ammonia, toluene, benzene, methylene chloride, perchloroethylene, and MTBE.
- Backlit LCD displays TVOC and HCHO concentrations simultaneously in real-time
- Built-in fast response, high accuracy fuel cell formaldehyde sensor
- Two selectable units of measure (ppm, mg/m³)
- Adjustable audible and visible high/low alarms
- Auto power off
- Charge time approximately 3 hours
- Dimension is 6.5 x 2.4 x 1" (165 x 60 x 25mm)
Contents
VFM200 VOC/formaldehyde (CH2O or HCHO) meter, Rechargeable battery, Universal AC adaptor/charger (multi-plugs US, EU, UK, and AU).
Technical Specifications
Multi Gas
-
40°C
-
2
0°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for VFM200 PROMO
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
