Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EZURIO |
|---|---|
| Manufacturer Part No | 453-00200CCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | Cut Tape4803876 Cut Tape4803876RL |
| Product Range | Sona TI351 Series |
| Your Part Number | |
| Technical Datasheet |
239 In Stock
Need more?
239 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$276.120 |
| 5+ | NT$248.510 |
| 10+ | NT$233.780 |
| 50+ | NT$217.210 |
| 100+ | NT$202.490 |
| 250+ | NT$195.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$276.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EZURIO |
|---|---|
| Manufacturer Part No | 453-00200CCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | Cut Tape4803876 Cut Tape4803876RL |
| Product Range | Sona TI351 Series |
| Technical Datasheet | |
| Frequency RF | 5GHz |
| Module Interface | HCI, SDIO, UART |
| Module Applications | Wireless Connectivity |
| Product Range | Sona TI351 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Frequency RF | 5GHz |
|---|---|
| Module Applications | Wireless Connectivity |
| SVHC | No SVHC (25-Jun-2025) |
| Module Interface | HCI, SDIO, UART |
|---|---|
| Product Range | Sona TI351 Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85176200 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
