Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EZURIO |
|---|---|
| Manufacturer Part No | 453-00209Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 4803873 |
| Product Range | Sona TI351 Series |
| Your Part Number | |
| Technical Datasheet |
53 In Stock
100 more incoming. You can reserve stock now
53 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$413.090 |
| 5+ | NT$404.830 |
| 10+ | NT$396.570 |
| 50+ | NT$388.310 |
| 100+ | NT$385.490 |
| 250+ | NT$385.480 |
Price for:Each
Minimum: 1
Multiple: 1
NT$413.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EZURIO |
|---|---|
| Manufacturer Part No | 453-00209Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 4803873 |
| Product Range | Sona TI351 Series |
| Technical Datasheet | |
| Frequency RF | 5GHz |
| Module Interface | HCI, SDIO, UART |
| Module Applications | Wireless Connectivity |
| Product Range | Sona TI351 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Frequency RF | 5GHz |
|---|---|
| Module Applications | Wireless Connectivity |
| SVHC | No SVHC (25-Jun-2025) |
| Module Interface | HCI, SDIO, UART |
|---|---|
| Product Range | Sona TI351 Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85176200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
