Print Page
453-00221C
Wi-Fi & Bluetooth Module, 4MB Flash, NCP, Antenna, 2.4 GHz, GPIO/HCI/I2C/I2S/PWM/SDIO/SPI/UART/USART
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EZURIO |
|---|---|
| Manufacturer Part No | 453-00221CCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Cut Tape4803885 Cut Tape4803885RL |
| Product Range | Veda SL917 Series |
| Your Part Number | |
| Technical Datasheet |
350 In Stock
Need more?
350 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$409.600 |
| 5+ | NT$368.640 |
| 10+ | NT$346.800 |
| 50+ | NT$322.220 |
| 100+ | NT$300.380 |
| 250+ | NT$289.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$409.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EZURIO |
|---|---|
| Manufacturer Part No | 453-00221CCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Cut Tape4803885 Cut Tape4803885RL |
| Product Range | Veda SL917 Series |
| Technical Datasheet | |
| Frequency RF | 2.4GHz |
| Module Interface | GPIO, HCI, I2C, I2S, PWM, SDIO, SPI, UART, USART |
| Module Applications | Wireless Connectivity |
| Product Range | Veda SL917 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Frequency RF | 2.4GHz |
|---|---|
| Module Applications | Wireless Connectivity |
| SVHC | No SVHC (25-Jun-2025) |
| Module Interface | GPIO, HCI, I2C, I2S, PWM, SDIO, SPI, UART, USART |
|---|---|
| Product Range | Veda SL917 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85176200 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
