Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEZURIO
Manufacturer Part NoBT851Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4216110RL
Cut Tape4216110
Product RangeBT85x Series
Your Part Number
214 In Stock
1 more incoming. You can reserve stock now
214 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$589.790 | NT$589.79 |
| Total Price | NT$589.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$589.790 |
| 5+ | NT$585.760 |
| 10+ | NT$581.730 |
| 50+ | NT$577.690 |
| 100+ | NT$569.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEZURIO
Manufacturer Part NoBT851Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4216110RL
Cut Tape4216110
Product RangeBT85x Series
Technical Datasheet
Bluetooth VersionBluetooth LE 5.0
Bluetooth ClassClass 1
InterfacesI2S, USB
Receiver Sensitivity Rx-94 dBm
Supply Voltage Range3 V to 3.6 V
Operating Temperature Range-30 °C to 85 °C
CertificationsEU, FCC, ISED, KC, MIC, RCM
Product RangeBT85x Series
SVHCTo Be Advised
Product Overview
BT851 is a BT v4.2 dual mode USB dongle. Bluetooth 5 external USB adapter plugs into any Windows/Android/Linux device and uses the Bluetooth stack in those operating systems.
- Mounted with chipset antenna
Technical Specifications
Bluetooth Version
Bluetooth LE 5.0
Interfaces
I2S, USB
Supply Voltage Range
3 V to 3.6 V
Certifications
EU, FCC, ISED, KC, MIC, RCM
SVHC
To Be Advised
Bluetooth Class
Class 1
Receiver Sensitivity Rx
-94 dBm
Operating Temperature Range
-30 °C to 85 °C
Product Range
BT85x Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
