Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EZURIO |
|---|---|
| Manufacturer Part No | EMF2449A2-10MHF1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4803894 |
| Your Part Number | |
| Technical Datasheet |
1,573 In Stock
Need more?
1,573 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$77.010 |
| 10+ | NT$64.050 |
| 25+ | NT$61.060 |
| 50+ | NT$57.850 |
| 100+ | NT$52.730 |
| 500+ | NT$48.920 |
Price for:Each
Minimum: 1
Multiple: 1
NT$77.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EZURIO |
|---|---|
| Manufacturer Part No | EMF2449A2-10MHF1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4803894 |
| Technical Datasheet | |
| Antenna Band | Dual Band |
| Antenna Type | Planar |
| Frequency Range | 2.4GHz to 2.5GHz, 4.9GHz to 5.875GHz |
| VSWR | 2:1 |
| Gain | 3.4dBi |
| Antenna Mounting | Adhesive |
| Product Range | - |
| Protocol | - |
| Operating Temperature Min | -35°C |
| Operating Temperature Max | 85°C |
| Antenna Polarisation | Vertical |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Antenna Band | Dual Band |
|---|---|
| Frequency Range | 2.4GHz to 2.5GHz, 4.9GHz to 5.875GHz |
| Gain | 3.4dBi |
| Product Range | - |
| Operating Temperature Min | -35°C |
| Antenna Polarisation | Vertical |
| Antenna Type | Planar |
|---|---|
| VSWR | 2:1 |
| Antenna Mounting | Adhesive |
| Protocol | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85291095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
