Print Page
EZSMI-959-0816-00158-2
System-on-Module, Nitrogen95 SMARC, 16 GB, 1.8 GHz, ARM Cortex-A55/M7/M33, i.MX 9
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EZURIO |
|---|---|
| Manufacturer Part No | EZSMI-959-0816-00158-2Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 4843902 |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
7 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$45,089.620 |
Price for:Each
Minimum: 1
Multiple: 1
NT$45,089.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EZURIO |
|---|---|
| Manufacturer Part No | EZSMI-959-0816-00158-2Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 4843902 |
| Technical Datasheet | |
| Processor Core Type | ARM Cortex-A55, ARM Cortex M7, ARM Cortex M33 |
| Core Number | i.MX 959 |
| Silicon Family Name | i.MX 9 |
| Processor Speed | 1.8GHz |
| RAM Memory Size | 16GB |
| Kit Contents | Nitrogen95 SMARC System On Module |
| Interfaces | CAN-FD, Ethernet, GPIO,I2C, I2S, PCIe, SPI, SDIO, UART, USB |
| Operating System | Android, Buildroot Linux, FreeRTOS, Yocto Linux, QNX |
| Operating Temperature Range | -40°C to +85°C |
| Fanless | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
EZSMI-959-0816-00158-2 is a Nitrogen95 SMARC System-on-Module (SOM). It supports multiple cameras via dual MIPI-CSI with virtual channels, onboard image signal processor (500MP/s), and video encode up to 4K60P. Typical applications include medical devices, industrial HMI, marine equipment, test and measurement equipment, industrial vision and camera systems, smart commercial and industrial signage.
- ARM Cortex-A55, ARM Cortex M7, ARM Cortex M33 processor core type
- 16GB RAM memory size
- CAN-FD, Ethernet, GPIO, I2C, I2S, PCIe, SPI, SDIO, UART, USB interfaces
- Operating temperature range from -40°C to +85°C
- 1.8GHz processor speed
- Android, Buildroot Linux, FreeRTOS, Yocto Linux, QNX operating system
- SMARC v2.2 compatible, robust software and board support
- Secure enclave and secure boot, high speed interfaces
- Personal support from design to manufacture, advanced vision pipeline
- Powerful heterogenous multiprocessing, high performance graphics and display
Technical Specifications
| Processor Core Type | ARM Cortex-A55, ARM Cortex M7, ARM Cortex M33 |
|---|---|
| Silicon Family Name | i.MX 9 |
| RAM Memory Size | 16GB |
| Interfaces | CAN-FD, Ethernet, GPIO,I2C, I2S, PCIe, SPI, SDIO, UART, USB |
| Operating Temperature Range | -40°C to +85°C |
| SVHC | No SVHC (25-Jun-2025) |
| Core Number | i.MX 959 |
|---|---|
| Processor Speed | 1.8GHz |
| Kit Contents | Nitrogen95 SMARC System On Module |
| Operating System | Android, Buildroot Linux, FreeRTOS, Yocto Linux, QNX |
| Fanless | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84735080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
