Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FACOM |
|---|---|
| Manufacturer Part No | 187A.20CPECopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3649907 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,927.890 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,927.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FACOM |
|---|---|
| Manufacturer Part No | 187A.20CPECopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3649907 |
| Technical Datasheet | |
| Plier Style | Combination |
| Jaw Opening Max | 2.2mm |
| Overall Length | 205mm |
| Product Range | - |
Technical Specifications
| Plier Style | Combination |
|---|---|
| Overall Length | 205mm |
| Jaw Opening Max | 2.2mm |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .315 |
