Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No0431184651
Order Code4860677
Product RangeSnap-It Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$282.180 |
| 5+ | NT$233.720 |
| 10+ | NT$226.000 |
| 25+ | NT$217.850 |
| 50+ | NT$204.130 |
| 144+ | NT$191.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$282.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No0431184651
Order Code4860677
Product RangeSnap-It Series
Cable Diameter15.8mm
Frequency Min10MHz
Frequency Max100MHz
Impedance-
Product RangeSnap-It Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Diameter
15.8mm
Frequency Max
100MHz
Product Range
Snap-It Series
Frequency Min
10MHz
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001