Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No5978003801
Order Code4695686
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$291.340 |
| 5+ | NT$265.350 |
| 10+ | NT$239.350 |
| 20+ | NT$231.590 |
| 40+ | NT$223.830 |
| 100+ | NT$216.070 |
Price for:Each
Minimum: 1
Multiple: 1
NT$291.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5978003801
Order Code4695686
Technical Datasheet
Core TypeToroid
Core Size61mm x 35.55mm x 12.7mm
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode Filters & Pulse & Broadband Transformers
Core Material Grade78
Effective Magnetic Path Length145mm
Ae Effective Cross Section Area157mm²
Inductance Factor Al3.155µH
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Toroid
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode Filters & Pulse & Broadband Transformers
Effective Magnetic Path Length
145mm
Inductance Factor Al
3.155µH
SVHC
No SVHC (25-Jun-2025)
Core Size
61mm x 35.55mm x 12.7mm
Core Material Grade
78
Ae Effective Cross Section Area
157mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001