Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part No74F573PCCopy
Order Code1013901
Technical Datasheet
Logic Family / Base Number74F573
Latch TypeD Type
IC Output TypeTri State
Propagation Delay5.3ns
Output Current24mA
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins20Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
No. of Bits8bit
Logic IC Family74F
Logic IC Base Number74573
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
74F573
IC Output Type
Tri State
Output Current
24mA
IC Case / Package
DIP
Supply Voltage Min
4.5V
No. of Bits
8bit
Logic IC Base Number
74573
Operating Temperature Max
70°C
Product Range
-
Latch Type
D Type
Propagation Delay
5.3ns
Logic Case Style
DIP
No. of Pins
20Pins
Supply Voltage Max
5.5V
Logic IC Family
74F
Operating Temperature Min
0°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016667
