Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part No74LVXC4245WMCopy
Order Code1014101
Technical Datasheet
Logic Device TypeTransceiver, Non Inverting
Logic Family / Base Number74LVX245
Logic Case StyleSOIC
IC Case / PackageSOIC
Logic IC Family74LVX
Logic IC Base Number74245
Qualification-
Product Range-
Technical Specifications
Logic Device Type
Transceiver, Non Inverting
Logic Case Style
SOIC
Logic IC Family
74LVX
Qualification
-
Logic Family / Base Number
74LVX245
IC Case / Package
SOIC
Logic IC Base Number
74245
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638
