Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMM74C922WM
Order Code1470999
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM74C922WM
Order Code1470999
Technical Datasheet
Logic Family / Base Number74C922
Logic TypeKey Encoder
Logic Case StyleSOIC
IC Case / PackageSOIC
Logic IC Family74C
Logic IC Base Number74922
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
74C922
Logic Case Style
SOIC
Logic IC Family
74C
Qualification
-
Logic Type
Key Encoder
IC Case / Package
SOIC
Logic IC Base Number
74922
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001