Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMAT7580-3Copy
Manufacturer Standard Lead Time1 weeks
Order Code4772401
Your Part Number
6 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
2 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$16,628.350 |
| 5+ | NT$15,382.370 |
| 10+ | NT$14,136.350 |
| 25+ | NT$13,252.580 |
| 50+ | NT$12,987.530 |
| 100+ | NT$12,722.490 |
Price for:Each
Minimum: 1
Multiple: 1
NT$16,628.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMAT7580-3Copy
Manufacturer Standard Lead Time1 weeks
Order Code4772401
Technical Datasheet
RF Attenuator Interface TypeN Male to N Female
Attenuation3dB
Frequency RangeDC to 10GHz
Input Power50W
Impedance50ohm
Attenuator Body MaterialAluminium
Operating Temperature Range-55°C to +125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Attenuator Interface Type
N Male to N Female
Frequency Range
DC to 10GHz
Impedance
50ohm
Operating Temperature Range
-55°C to +125°C
SVHC
No SVHC (25-Jun-2025)
Attenuation
3dB
Input Power
50W
Attenuator Body Material
Aluminium
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
