Print Page
FMAT7611-2
RF Fixed Attenuator, SMA Plug to SMA Jack, 2 dB, DC to 18GHz, 2 W, 50 ohm, Stainless Steel
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMAT7611-2Copy
Manufacturer Standard Lead Time10 weeks
Order Code4772408
Your Part Number
6 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
3 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,589.140 |
| 5+ | NT$2,472.450 |
| 10+ | NT$2,336.530 |
| 25+ | NT$2,225.920 |
| 50+ | NT$2,151.130 |
| 100+ | NT$2,088.990 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,589.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMAT7611-2Copy
Manufacturer Standard Lead Time10 weeks
Order Code4772408
Technical Datasheet
RF Attenuator Interface TypeSMA Plug to SMA Jack
Attenuation2dB
Frequency RangeDC to 18GHz
Input Power2W
Impedance50ohm
Attenuator Body MaterialStainless Steel
Operating Temperature Range-55°C to +125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Attenuator Interface Type
SMA Plug to SMA Jack
Frequency Range
DC to 18GHz
Impedance
50ohm
Operating Temperature Range
-55°C to +125°C
SVHC
No SVHC (25-Jun-2025)
Attenuation
2dB
Input Power
2W
Attenuator Body Material
Stainless Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
