Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMAT7751-2Copy
Manufacturer Standard Lead Time7 weeks
Order Code4772435
Your Part Number
9 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
5 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,797.530 |
| 5+ | NT$1,684.900 |
| 10+ | NT$1,566.250 |
| 25+ | NT$1,529.890 |
| 50+ | NT$1,502.520 |
| 100+ | NT$1,474.560 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,797.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMAT7751-2Copy
Manufacturer Standard Lead Time7 weeks
Order Code4772435
Technical Datasheet
RF Attenuator Interface TypeBNC Plug to BNC Jack
Attenuation2dB
Frequency RangeDC to 1GHz
Input Power1W
Impedance75ohm
Attenuator Body MaterialBrass
Operating Temperature Range-50°C to +80°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Attenuator Interface Type
BNC Plug to BNC Jack
Frequency Range
DC to 1GHz
Impedance
75ohm
Operating Temperature Range
-50°C to +80°C
SVHC
No SVHC (25-Jun-2025)
Attenuation
2dB
Input Power
1W
Attenuator Body Material
Brass
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
