Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA100218-36Copy
Manufacturer Standard Lead Time1 weeks
Order Code4772449
Product RangeFMCA100218 Series
Your Part Number
5 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
2 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,786.230 |
| 5+ | NT$2,653.660 |
| 10+ | NT$2,521.090 |
| 25+ | NT$2,424.090 |
| 50+ | NT$2,343.250 |
| 100+ | NT$2,089.750 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,786.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA100218-36Copy
Manufacturer Standard Lead Time1 weeks
Order Code4772449
Product RangeFMCA100218 Series
Technical Datasheet
Cable Length - Imperial36"
Connector to Connector90° SMA Plug to SMA Plug
Cable Length - Metric914.4mm
Coaxial Cable TypeLMR-240-UF
Connector Type ASMA Right Angle Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColourBlack
Product RangeFMCA100218 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
36"
Cable Length - Metric
914.4mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
FMCA100218 Series
Connector to Connector
90° SMA Plug to SMA Plug
Coaxial Cable Type
LMR-240-UF
Connector Type B
SMA Straight Plug
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
