Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA100221-60Copy
Manufacturer Standard Lead Time2 weeks
Order Code4772451
Product RangeFMCA100221 Series
Your Part Number
5 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
4 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,225.650 |
| 5+ | NT$3,182.760 |
| 10+ | NT$3,139.870 |
| 25+ | NT$3,092.170 |
| 50+ | NT$2,895.130 |
| 100+ | NT$2,837.230 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,225.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA100221-60Copy
Manufacturer Standard Lead Time2 weeks
Order Code4772451
Product RangeFMCA100221 Series
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Coaxial Cable TypeLMR-240-UF
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColourBlack
Product RangeFMCA100221 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
1.52m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
FMCA100221 Series
Cable Length - Imperial
5ft
Coaxial Cable Type
LMR-240-UF
Connector Type B
SMA Plug
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
