FMSW6384
Relay Switch, Electro Mechanical, SP8T, SMA, 18 GHz, 80 dB Isolation, 0.25 dB Insertion Loss

Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$143,256.830 |
| 5+ | NT$125,349.730 |
| 10+ | NT$117,363.170 |
Product Information
Product Overview
FMSW6384 is a single-pole eight-throw (SP8T) electromechanical relay switch that operates across a wide frequency range of DC to 18GHz and can handle up to 90watts of CW input power in a break-before-make condition. The design features a Normally Open actuator and is rated for 2M life cycles for high reliability operation. Impressive performance includes insertion loss less than 0.15dB typical and isolation greater than 80dB typical. The rugged and compact package assembly supports SMA female connectors and a 15-pin D-sub connector for DC control. And for highly reliable operation, the model is guaranteed to meet MIL-STD-202 environmental test conditions for shock and random vibration. Applications include high-performance relay switch, military communications, communications systems, test and measurement.
- Operating temperature range from -25 to +70°C
- VSWR as low as 1.25:1 max
- SMA female RF connectors
- Actuating current at 12volts is 200mA typical
- Switching time is 20ms maximum
- 50 ohm typical impedance
Technical Specifications
SP8T
0.25dB
SMA
To Be Advised
18GHz
80dB
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
