Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoMPR18F-2Copy
Manufacturer Standard Lead Time14 weeks
Order Code4860441
Your Part Number
5 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
2 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$18,574.450 |
| 5+ | NT$18,129.270 |
Price for:Each
Minimum: 1
Multiple: 1
NT$18,574.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoMPR18F-2Copy
Manufacturer Standard Lead Time14 weeks
Order Code4860441
Technical Datasheet
Connector Type ASMA
Connector Type A GenderReceptacle
Connector Type BSMA
Connector Type B GenderReceptacle
Operating Frequency Min-
Operating Frequency Max18GHz
Input Power Max1W
Impedance50ohm
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
SMA
Connector Type B
SMA
Operating Frequency Min
-
Input Power Max
1W
Product Range
-
Connector Type A Gender
Receptacle
Connector Type B Gender
Receptacle
Operating Frequency Max
18GHz
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
