Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoSTT0637Copy
Manufacturer Standard Lead Time1 weeks
Order Code4740001
Your Part Number
20 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
10 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,696.250 |
| 5+ | NT$1,568.860 |
| 10+ | NT$1,441.460 |
| 25+ | NT$1,351.250 |
| 50+ | NT$1,286.900 |
| 100+ | NT$1,225.460 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,696.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoSTT0637Copy
Manufacturer Standard Lead Time1 weeks
Order Code4740001
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min0Hz
Operating Frequency Max6GHz
Connector TypeTNC
Connector GenderPlug
Impedance50ohm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Max
6GHz
Connector Gender
Plug
Product Range
-
Operating Frequency Min
0Hz
Connector Type
TNC
Impedance
50ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
