Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFEINMETALL
Manufacturer Part NoF11101S053N085
Order Code1313683
Product RangeF111 Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFEINMETALL
Manufacturer Part NoF11101S053N085
Order Code1313683
Product RangeF111 Series
Technical Datasheet
Connector TypeSpring Probe
Centreline Spacing-
Connector Tip Style-
Current Rating1.5A
Overall Length-
Spring Force Initial-
Spring Force Working Travel-
Product RangeF111 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The F11101S053N085 is a Standard Probe with nickel-plated steel contact. The standard probe for in-circuit and functional test (ICT/FCT). Especially suited for testing loaded SMT boards. The projection height is identical to the spring contact probes F109 (40mil).
- 2mm Working travel
- 2.5mm Full travel
- 20cN Preload
- 1.5 Million cycles mechanical life
- ±0.09mm Pointing accuracy
- 1.5A Maximum continuous current
- 65mΩ Typical probe resistance
Applications
Test & Measurement
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
-
Overall Length
-
Spring Force Working Travel
-
SVHC
No SVHC (17-Jan-2023)
Centreline Spacing
-
Current Rating
1.5A
Spring Force Initial
-
Product Range
F111 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907