Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FESTO |
|---|---|
| Manufacturer Part No | NEBU-M12G5-K-10-LE5Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3436630 |
| Also Known As | 554038 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,638.390 |
| 10+ | NT$1,571.520 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,638.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FESTO |
|---|---|
| Manufacturer Part No | NEBU-M12G5-K-10-LE5Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3436630 |
| Also Known As | 554038 |
| Technical Datasheet | |
| Connector Type A | M12 Receptacle |
| Connector Type B | Free End |
| No. of Positions | 5 Positions |
| Cable Length - Metric | 10m |
| Cable Length - Imperial | 32.8ft |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2020) |
Product Overview
- NEBU series connecting cable
- Socket with connecting thread, A-coded on left
- Straight socket design
- 5 pins/wires (left)
- Standard 10m cable
- Open end on right
Technical Specifications
| Connector Type A | M12 Receptacle |
|---|---|
| No. of Positions | 5 Positions |
| Cable Length - Imperial | 32.8ft |
| SVHC | No SVHC (25-Jun-2020) |
| Connector Type B | Free End |
|---|---|
| Cable Length - Metric | 10m |
| Product Range | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Turkey Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .29 |
