Print Page
NECU-S-M12G3-HX
Sensor Connector, NECU Series, M12, Female, 3 Positions, IDC / IDT Pin, Straight Cable Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FESTO |
|---|---|
| Manufacturer Part No | NECU-S-M12G3-HXCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3439382 |
| Product Range | NECU Series |
| Also Known As | 562027 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$909.690 |
Price for:Each
Minimum: 1
Multiple: 1
NT$909.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FESTO |
|---|---|
| Manufacturer Part No | NECU-S-M12G3-HXCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3439382 |
| Product Range | NECU Series |
| Also Known As | 562027 |
| Technical Datasheet | |
| Product Range | NECU Series |
| Sensor Connector Size | M12 |
| Sensor Connector Gender | Female |
| No. of Positions | 3 Positions |
| Sensor Contact Type | IDC / IDT Pin |
| Sensor Connector Mounting | Straight Cable Mount |
| IP / NEMA Rating | IP65, IP67 |
| Connector Coding | A Coded |
| Connector Body Material | Nylon (Polyamide), Zinc Body |
| Contact Material | - |
| Contact Plating | Gold |
| Current Rating | 4A |
| Voltage Rating | 32V |
| SVHC | No SVHC (25-Jun-2020) |
Product Overview
- M12, 3-pin, straight plug
- Connection cross section range from 0.14mm2 to 0.34mm2
- Insulation displacement connector
- IP65, IP67 rated
- Operating voltage range from 0 to 32VAC/DC
- A-coded
- Polyamide, nickel-plated die-cast zinc housing
- Gold-plated pin contact
- Based on EN 61076-2-101, EN 61984 standard
Technical Specifications
| Product Range | NECU Series |
|---|---|
| Sensor Connector Gender | Female |
| Sensor Contact Type | IDC / IDT Pin |
| IP / NEMA Rating | IP65, IP67 |
| Connector Body Material | Nylon (Polyamide), Zinc Body |
| Contact Plating | Gold |
| Voltage Rating | 32V |
| Sensor Connector Size | M12 |
|---|---|
| No. of Positions | 3 Positions |
| Sensor Connector Mounting | Straight Cable Mount |
| Connector Coding | A Coded |
| Contact Material | - |
| Current Rating | 4A |
| SVHC | No SVHC (25-Jun-2020) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02217 |
