Print Page
NTSD-GD-9-M12-5POL-RK
Sensor Connector, NTSD Series, M12, Male, 5 Positions, Screw Socket, Straight Cable Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FESTO |
|---|---|
| Manufacturer Part No | NTSD-GD-9-M12-5POL-RKCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3439377 |
| Product Range | NTSD Series |
| Also Known As | 538999 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,653.120 |
| 10+ | NT$1,425.110 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,653.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FESTO |
|---|---|
| Manufacturer Part No | NTSD-GD-9-M12-5POL-RKCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3439377 |
| Product Range | NTSD Series |
| Also Known As | 538999 |
| Technical Datasheet | |
| Product Range | NTSD Series |
| Sensor Connector Size | M12 |
| Sensor Connector Gender | Male |
| No. of Positions | 5 Positions |
| Sensor Contact Type | Screw Socket |
| Sensor Connector Mounting | Straight Cable Mount |
| IP / NEMA Rating | IP67 |
| Connector Coding | B Coded |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| Contact Material | Brass |
| Contact Plating | - |
| Current Rating | 3A |
| Voltage Rating | 250V |
| SVHC | Lead (21-Jan-2025) |
Product Overview
- Plug socket
- 5-pin straight plug/screw terminal
- 3A current
- PA housing
- IP67 rated
Technical Specifications
| Product Range | NTSD Series |
|---|---|
| Sensor Connector Gender | Male |
| Sensor Contact Type | Screw Socket |
| IP / NEMA Rating | IP67 |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| Contact Plating | - |
| Voltage Rating | 250V |
| Sensor Connector Size | M12 |
|---|---|
| No. of Positions | 5 Positions |
| Sensor Connector Mounting | Straight Cable Mount |
| Connector Coding | B Coded |
| Contact Material | Brass |
| Current Rating | 3A |
| SVHC | Lead (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .016 |
