Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPC 081609 ENCLOSURECopy
Manufacturer Standard Lead Time6 weeks
Order Code3977474
Product RangeEURONORD Series
Your Part Number
2 In Stock
8 more incoming. You can reserve stock now
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,748.220 |
| 5+ | NT$1,438.550 |
| 10+ | NT$1,409.780 |
| 20+ | NT$1,381.010 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,748.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 081609 ENCLOSURECopy
Manufacturer Standard Lead Time6 weeks
Order Code3977474
Product RangeEURONORD Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric80mm
External Width - Metric160mm
External Depth - Metric85mm
IP RatingIP66, IP67
Body ColourGrey
NEMA RatingNEMA 13
External Height - Imperial3.15"
External Width - Imperial6.3"
External Depth - Imperial3.35"
Product RangeEURONORD Series
SVHC0
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
80mm
External Depth - Metric
85mm
Body Colour
Grey
External Height - Imperial
3.15"
External Depth - Imperial
3.35"
SVHC
0
Enclosure Material
Polycarbonate
External Width - Metric
160mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 13
External Width - Imperial
6.3"
Product Range
EURONORD Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.244
