Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part No8104307Copy
Manufacturer Standard Lead Time12 weeks
Order Code4571570
Product RangeCAB Series
Also Known As8104307
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$12,736.530 |
Price for:Each
Minimum: 1
Multiple: 1
NT$12,736.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part No8104307Copy
Manufacturer Standard Lead Time12 weeks
Order Code4571570
Product RangeCAB Series
Also Known As8104307
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric700mm
External Width - Metric500mm
External Depth - Metric270mm
IP RatingIP65
Body ColourLight Grey
NEMA RatingNEMA 4X
External Height - Imperial27.56"
External Width - Imperial19.69"
External Depth - Imperial10.63"
Product RangeCAB Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
700mm
External Depth - Metric
270mm
Body Colour
Light Grey
External Height - Imperial
27.56"
External Depth - Imperial
10.63"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
500mm
IP Rating
IP65
NEMA Rating
NEMA 4X
External Width - Imperial
19.69"
Product Range
CAB Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.88
