Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoALBP88Copy
Manufacturer Standard Lead Time7 weeks
Order Code3924650
Your Part Number
4 In Stock
Need more?
4 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,600.860 |
| 5+ | NT$1,568.850 |
| 10+ | NT$1,536.830 |
| 20+ | NT$1,504.810 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,600.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoALBP88Copy
Manufacturer Standard Lead Time7 weeks
Order Code3924650
Technical Datasheet
Panel TypeBack Panel
Panel MaterialAluminum
Body Colour-
For Use WithFibox ARCA AR 884 Series Enclosures
External Height - Imperial6.9"
External Width - Imperial6.9"
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Panel Type
Back Panel
Body Colour
-
External Height - Imperial
6.9"
SVHC
No SVHC (07-Nov-2024)
Panel Material
Aluminum
For Use With
Fibox ARCA AR 884 Series Enclosures
External Width - Imperial
6.9"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.228614
