Print Page
CAB P 403017 CABINET
Plastic Enclosure, Multipurpose, Polyester (PET), Glass Fibre Reinforced, 400 mm, 300 mm, 170 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoCAB P 403017 CABINETCopy
Manufacturer Standard Lead Time7 weeks
Order Code4571567
Product RangeCAB Series
Also Known As8104304
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,420.340 |
| 5+ | NT$4,194.700 |
| 10+ | NT$3,997.320 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,420.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoCAB P 403017 CABINETCopy
Manufacturer Standard Lead Time7 weeks
Order Code4571567
Product RangeCAB Series
Also Known As8104304
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric400mm
External Width - Metric300mm
External Depth - Metric170mm
IP RatingIP65
Body ColourLight Grey
NEMA RatingNEMA 4X
External Height - Imperial15.75"
External Width - Imperial11.81"
External Depth - Imperial6.69"
Product RangeCAB Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
400mm
External Depth - Metric
170mm
Body Colour
Light Grey
External Height - Imperial
15.75"
External Depth - Imperial
6.69"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
300mm
IP Rating
IP65
NEMA Rating
NEMA 4X
External Width - Imperial
11.81"
Product Range
CAB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.68
