Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoCAB P 604023 CABINETCopy
Manufacturer Standard Lead Time7 weeks
Order Code4571569
Product RangeCAB Series
Also Known As8104306
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$5,918.980 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,918.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoCAB P 604023 CABINETCopy
Manufacturer Standard Lead Time7 weeks
Order Code4571569
Product RangeCAB Series
Also Known As8104306
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric600mm
External Width - Metric400mm
External Depth - Metric230mm
IP RatingIP65
Body ColourLight Grey
NEMA RatingNEMA 4X
External Height - Imperial23.62"
External Width - Imperial15.75"
External Depth - Imperial9.06"
Product RangeCAB Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
600mm
External Depth - Metric
230mm
Body Colour
Light Grey
External Height - Imperial
23.62"
External Depth - Imperial
9.06"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
400mm
IP Rating
IP65
NEMA Rating
NEMA 4X
External Width - Imperial
15.75"
Product Range
CAB Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.3
