Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPC 125/35 LT ENCLOSURECopy
Manufacturer Standard Lead Time8 weeks
Order Code3977434
Product RangeMNX Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$984.530 |
| 5+ | NT$964.840 |
| 10+ | NT$945.150 |
| 20+ | NT$925.460 |
Price for:Each
Minimum: 1
Multiple: 1
NT$984.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 125/35 LT ENCLOSURECopy
Manufacturer Standard Lead Time8 weeks
Order Code3977434
Product RangeMNX Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric130mm
External Width - Metric130mm
External Depth - Metric35mm
IP RatingIP66, IP67
Body ColourGrey
NEMA RatingNEMA 6
External Height - Imperial5.12"
External Width - Imperial5.12"
External Depth - Imperial35"
Product RangeMNX Series
SVHC0
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
130mm
External Depth - Metric
35mm
Body Colour
Grey
External Height - Imperial
5.12"
External Depth - Imperial
35"
SVHC
0
Enclosure Material
Polycarbonate
External Width - Metric
130mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 6
External Width - Imperial
5.12"
Product Range
MNX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
