Print Page
PC 30/25-3 ENCLOSURE
Plastic Enclosure, IK07 / IK08, Hinged Cover, Instrument, Polycarbonate, 129 mm, 260 mm, 320 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPC 30/25-3 ENCLOSURECopy
Manufacturer Standard Lead Time7 weeks
Order Code1256251
Product RangeCARDMASTER Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,467.780 |
| 5+ | NT$2,341.810 |
| 10+ | NT$2,231.620 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,467.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 30/25-3 ENCLOSURECopy
Manufacturer Standard Lead Time7 weeks
Order Code1256251
Product RangeCARDMASTER Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialPolycarbonate
External Height - Metric129mm
External Width - Metric260mm
External Depth - Metric320mm
IP RatingIP65
Body ColourGrey
NEMA RatingNEMA 1, 3, 3R, 12, 13
External Height - Imperial5.08"
External Width - Imperial10.24"
External Depth - Imperial12.6"
Product RangeCARDMASTER Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The Cardmaster enclosure is designed to provide a safe and dependable solution to instrument packaging. Ideal for measurement, monitoring and process control equipment. Modern, durable materials are combined with an easy and reliable locking system and transparent door, to protect instrumentation and electronics. Enclosure base, terminal compartment cover, polyamide hinges, locking devices, wall fastening cover plug and mounting screws are included to make installation and use of this enclosure easy.
- IP65 rated
- Impact resistant polycarbonate or ABS
- Easy and reliable locking system
- Seperate compartment for terminal wiring
- Built-in PCB card guides
- Certified by Fimko, EN 50298 1998, Gost R and UL recognised
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
129mm
External Depth - Metric
320mm
Body Colour
Grey
External Height - Imperial
5.08"
External Depth - Imperial
12.6"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
260mm
IP Rating
IP65
NEMA Rating
NEMA 1, 3, 3R, 12, 13
External Width - Imperial
10.24"
Product Range
CARDMASTER Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.07
