Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPCM 100/100 T ENCLOSURECopy
Manufacturer Standard Lead Time8 weeks
Order Code4140761
Product RangeMNX Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$770.740 |
| 5+ | NT$766.700 |
| 10+ | NT$762.660 |
| 20+ | NT$758.620 |
| 50+ | NT$754.580 |
Price for:Each
Minimum: 1
Multiple: 1
NT$770.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPCM 100/100 T ENCLOSURECopy
Manufacturer Standard Lead Time8 weeks
Order Code4140761
Product RangeMNX Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric130mm
External Width - Metric80mm
External Depth - Metric100mm
IP RatingIK08, IP66, IP67
Body ColourGrey, Transparent
NEMA RatingNEMA 1, 4, 4X, 6, 12, 13
External Height - Imperial5.12"
External Width - Imperial3.15"
External Depth - Imperial3.94"
Product RangeMNX Series
SVHC0
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
130mm
External Depth - Metric
100mm
Body Colour
Grey, Transparent
External Height - Imperial
5.12"
External Depth - Imperial
3.94"
SVHC
0
Enclosure Material
Polycarbonate
External Width - Metric
80mm
IP Rating
IK08, IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 6, 12, 13
External Width - Imperial
3.15"
Product Range
MNX Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.251
