Print Page
2 In Stock
20 more incoming. You can reserve stock now
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$181.930 |
| 5+ | NT$162.040 |
| 10+ | NT$152.140 |
| 20+ | NT$146.200 |
| 50+ | NT$140.740 |
Price for:Each
Minimum: 1
Multiple: 1
NT$181.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FINDER |
|---|---|
| Manufacturer Part No | 06K.11Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4703640 |
| Product Range | 6K Series |
| Technical Datasheet | |
| For Use With | Finder 6K.13 & 6K.14 Series Industrial Contactors |
| Auxiliary Contact Configuration | 1NO |
| Auxiliary Contact Mounting | - |
| Auxiliary Contact Termination | Screw |
| Product Range | 6K Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| For Use With | Finder 6K.13 & 6K.14 Series Industrial Contactors |
|---|---|
| Auxiliary Contact Mounting | - |
| Product Range | 6K Series |
| Auxiliary Contact Configuration | 1NO |
|---|---|
| Auxiliary Contact Termination | Screw |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Australia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0096 |

