Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,374.030 |
| 5+ | NT$1,346.550 |
| 10+ | NT$1,319.070 |
| 20+ | NT$1,291.590 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,374.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No223202304420Copy
Manufacturer Standard Lead Time14 weeks
Order Code3010249
Product Range22 Series
Technical Datasheet
Load Current Inductive10A
Relay MountingDIN Rail, Panel
Operating Voltage440VAC
Contact ConfigurationDPST-NC
No. of Poles2 Pole
Switching Power AC3-
Switching Current AC125A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom230V
Switching Power AC1-
Load Current Resistive25A
Switching Current AC310A
Product Range22 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Load Current Inductive
10A
Operating Voltage
440VAC
No. of Poles
2 Pole
Switching Current AC1
25A
Coil Voltage VDC Nom
230V
Load Current Resistive
25A
Product Range
22 Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
DPST-NC
Switching Power AC3
-
Coil Voltage VAC Nom
230V
Switching Power AC1
-
Switching Current AC3
10A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087

