Print Page
1 In Stock
5 more incoming. You can reserve stock now
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,834.090 |
| 5+ | NT$3,725.970 |
| 10+ | NT$3,622.800 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,834.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FINDER |
|---|---|
| Manufacturer Part No | 226400244310Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 3050814 |
| Product Range | 22 Series |
| Technical Datasheet | |
| Load Current Inductive | 30A |
| Relay Mounting | DIN Rail, Panel |
| Operating Voltage | 440VAC |
| Contact Configuration | 4PST-NO |
| No. of Poles | 4 Pole |
| Switching Power AC3 | - |
| Switching Current AC1 | - |
| Coil Voltage VAC Nom | 24V |
| Coil Voltage VDC Nom | 24V |
| Switching Power AC1 | - |
| Load Current Resistive | - |
| Switching Current AC3 | 30A |
| Product Range | 22 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Load Current Inductive | 30A |
|---|---|
| Operating Voltage | 440VAC |
| No. of Poles | 4 Pole |
| Switching Current AC1 | - |
| Coil Voltage VDC Nom | 24V |
| Load Current Resistive | - |
| Product Range | 22 Series |
| Relay Mounting | DIN Rail, Panel |
|---|---|
| Contact Configuration | 4PST-NO |
| Switching Power AC3 | - |
| Coil Voltage VAC Nom | 24V |
| Switching Power AC1 | - |
| Switching Current AC3 | 30A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .422 |

