Print Page
Product Information
| Manufacturer | FINDER |
|---|---|
| Manufacturer Part No | 30.22.9.024.0010Copy |
| Order Code | 1217371 |
| Product Range | 30 Series |
| Technical Datasheet | |
| Coil Voltage | 24VDC |
| Contact Configuration | DPDT |
| Contact Current | 2A |
| Product Range | 30 Series |
| Relay Mounting | Through Hole |
| Coil Type | - |
| Relay Terminals | Solder |
| Contact Voltage VAC | 125V |
| Contact Voltage VDC | - |
| Contact Material | Silver Nickel |
| Coil Resistance | 1.44kohm |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for 30.22.9.024.0010
1 Product Found
Product Overview
The 30.22.9.024.0010 is a PCB mount Subminiature DIL Relay with DC coil. This 30 series DIL relay has 2CO (DPDT) cadmium-free standard AgNi + Au contacts.
- Low level switching capability
- Wash tight RT III environmental protection rating
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
| Coil Voltage | 24VDC |
|---|---|
| Contact Current | 2A |
| Relay Mounting | Through Hole |
| Relay Terminals | Solder |
| Contact Voltage VDC | - |
| Coil Resistance | 1.44kohm |
| Contact Configuration | DPDT |
|---|---|
| Product Range | 30 Series |
| Coil Type | - |
| Contact Voltage VAC | 125V |
| Contact Material | Silver Nickel |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Slovenia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364110 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006199 |

