Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$176.950 |
| 5+ | NT$169.750 |
| 10+ | NT$163.030 |
| 20+ | NT$157.910 |
| 50+ | NT$151.330 |
Price for:Each
Minimum: 1
Multiple: 1
NT$176.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No45.71.7.012.1310Copy
Manufacturer Standard Lead Time14 weeks
Order Code4352561
Product Range45 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current16A
Product Range45 Series
Relay MountingThrough Hole
Coil TypeDC Sensitive
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance400ohm
SVHCNo SVHC (04-Feb-2026)
Product Overview
45.71.7.012.1310 is a 45 series, miniature PCB relay. It features reinforced insulation between coil and contacts according to EN 60335-1, EN 50178, EN 60204 with safe separation and 8mm clearance and creepage distance. It is used in applications such as burners, boilers and furnaces, film projectors, infrared and microwave ovens, jacuzzis and hot tubs, electronic circuit boards, inverter, charging stations, control and management of electric power.
- PCB + faston 250 mount type
- 1-pole, sensitive DC coil version
- Nominal coil voltage is 12VDC
- AgNi contact material
- NO (SPST) contact circuit
- Flux proof (RT II), 16A rated current, 30A maximum peak current
- 250VAC rated voltage, 400VAC maximum switching voltage
- 1000VAC dielectric strength between open contacts
- 500mW minimum switching load
- Ambient temperature range from -40°C to +125°C
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
400ohm
Coil Voltage
12VDC
Product Range
45 Series
Coil Type
DC Sensitive
Relay Terminals
PC Pin
Contact Material
Silver Nickel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

