Print Page
Product Information
| Manufacturer | FINDER |
|---|---|
| Manufacturer Part No | 46.52.8.024.0054Copy |
| Order Code | 1329660 |
| Product Range | 46 Series |
| Technical Datasheet | |
| Contact Configuration | DPDT |
| Coil Voltage | 24VAC |
| Contact Current | 8A |
| Product Range | 46 Series |
| Relay Mounting | Socket |
| Coil Type | AC |
| Contact Voltage VAC | 250VAC |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Nickel |
| Coil Resistance | 320ohm |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 46.52.8.024.0054 is a Miniature Industrial Relay with AC coil. This 46.52 series relay has 2CO (DPDT) AgNi cadmium-free contact with lockable test button, LED (AC) and mechanical indicator. 8mm, 6kV (1.2/50 μs) isolation, coil-contacts.
- RT II Environmental protection rating
- -40 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
| Contact Configuration | DPDT |
|---|---|
| Contact Current | 8A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 250VAC |
| Contact Voltage VDC | 30V |
| Coil Resistance | 320ohm |
| Coil Voltage | 24VAC |
|---|---|
| Product Range | 46 Series |
| Coil Type | AC |
| Relay Terminals | Quick Connect |
| Contact Material | Silver Nickel |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .018 |

