Print Page
Product Information
| Manufacturer | FINDER |
|---|---|
| Manufacturer Part No | 4C.01.8.230.0060SPACopy |
| Order Code | 1329695 |
| Product Range | 4C Series |
| Technical Datasheet | |
| Contact Configuration | SPDT |
| Coil Voltage | 230VAC |
| Contact Current | 16A |
| Product Range | 4C Series |
| Relay Mounting | DIN Rail |
| Coil Type | AC |
| Contact Voltage VAC | 250VAC |
| Relay Terminals | Screw |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Nickel |
| Coil Resistance | 28kohm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Contact Configuration | SPDT |
|---|---|
| Contact Current | 16A |
| Relay Mounting | DIN Rail |
| Contact Voltage VAC | 250VAC |
| Contact Voltage VDC | 30V |
| Coil Resistance | 28kohm |
| Coil Voltage | 230VAC |
|---|---|
| Product Range | 4C Series |
| Coil Type | AC |
| Relay Terminals | Screw |
| Contact Material | Silver Nickel |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .065 |

