Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFINDER
Manufacturer Part No50.12.9.024.5000Copy
Manufacturer Standard Lead Time10 weeks
Order Code2365487
Product Range50.12 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$956.800 |
| 5+ | NT$837.200 |
| 10+ | NT$693.680 |
| 20+ | NT$621.920 |
| 50+ | NT$583.430 |
Price for:Each
Minimum: 1
Multiple: 1
NT$956.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No50.12.9.024.5000Copy
Manufacturer Standard Lead Time10 weeks
Order Code2365487
Product Range50.12 Series
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPDT
Product Range50.12 Series
Relay MountingThrough Hole
Contact Current8A
Relay TerminalsSolder
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact MaterialSilver Nickel
IP Rating-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Coil Voltage
24VDC
Product Range
50.12 Series
Contact Current
8A
Contact Voltage AC Nom
250V
Contact Material
Silver Nickel
SVHC
No SVHC (14-Jun-2023)
Contact Configuration
DPDT
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage DC Nom
-
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022181
