Print Page
Product Information
| Manufacturer | FINDER |
|---|---|
| Manufacturer Part No | 62.33.9.024.0000.Copy |
| Order Code | 2365535 |
| Product Range | 62 Series |
| Technical Datasheet | |
| Contact Configuration | 3PDT |
| Coil Voltage | 24VDC |
| Contact Current | 16A |
| Product Range | 62 Series |
| Relay Mounting | Socket |
| Coil Type | - |
| Contact Voltage VAC | 250VAC |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | - |
| Contact Material | Silver Cadmium Oxide |
| Coil Resistance | 445ohm |
| SVHC | No SVHC (14-Jun-2023) |
Alternatives for 62.33.9.024.0000.
1 Product Found
Technical Specifications
| Contact Configuration | 3PDT |
|---|---|
| Contact Current | 16A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 250VAC |
| Contact Voltage VDC | - |
| Coil Resistance | 445ohm |
| Coil Voltage | 24VDC |
|---|---|
| Product Range | 62 Series |
| Coil Type | - |
| Relay Terminals | Quick Connect |
| Contact Material | Silver Cadmium Oxide |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364190 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .087454 |

