Print Page
Product Information
| Manufacturer | FINDER |
|---|---|
| Manufacturer Part No | 62.82.9.012.0000Copy |
| Order Code | 1169278 |
| Product Range | 62 Series |
| Technical Datasheet | |
| Contact Configuration | DPDT |
| Coil Voltage | 12VDC |
| Contact Current | 16A |
| Product Range | 62 Series |
| Relay Mounting | Panel Mount |
| Coil Type | - |
| Contact Voltage VAC | 250VAC |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | - |
| Contact Material | Silver Cadmium Oxide |
| Coil Resistance | 110ohm |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The Finder 62 series are industrial relays . These electromechanical power relays are available in 2 and 3 poles with PCB, plug-in and faston mounting.
- AC and DC coils available based on ordering
- LED, mechanical indicator & test button options
- Cadmium free contacts
- Reinforced insulation between coil and contacts with 6mm clearance & 8mm creepage distance
- Switching capacity of 16A at 250VAC
- UL, CSA and VDE standards approved
- SELV coil-contact separator option
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
| Contact Configuration | DPDT |
|---|---|
| Contact Current | 16A |
| Relay Mounting | Panel Mount |
| Contact Voltage VAC | 250VAC |
| Contact Voltage VDC | - |
| Coil Resistance | 110ohm |
| Coil Voltage | 12VDC |
|---|---|
| Product Range | 62 Series |
| Coil Type | - |
| Relay Terminals | Quick Connect |
| Contact Material | Silver Cadmium Oxide |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .037648 |

