Print Page
Product Information
| Manufacturer | FINDER |
|---|---|
| Manufacturer Part No | 62.82.9.012.0300Copy |
| Order Code | 1169281 |
| Product Range | 62 Series |
| Technical Datasheet | |
| Contact Configuration | DPST-NO |
| Coil Voltage | 12VDC |
| Contact Current | 16A |
| Product Range | 62 Series |
| Relay Mounting | Panel Mount |
| Coil Type | - |
| Contact Voltage VAC | 250VAC |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | - |
| Contact Material | Silver Cadmium Oxide |
| Coil Resistance | 48ohm |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 62 series 16A printed circuit mount Power Relay offers reinforced insulation between coil and contacts according to EN 60335-1 with 6mm clearance and 8mm creepage distance.
- AC and DC coils
- SELV coil-contact separator option
- Cadmium-free contact material options
- 2 and 3-pole changeover contacts or NO (≥3mm contact gap)
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
| Contact Configuration | DPST-NO |
|---|---|
| Contact Current | 16A |
| Relay Mounting | Panel Mount |
| Contact Voltage VAC | 250VAC |
| Contact Voltage VDC | - |
| Coil Resistance | 48ohm |
| Coil Voltage | 12VDC |
|---|---|
| Product Range | 62 Series |
| Coil Type | - |
| Relay Terminals | Quick Connect |
| Contact Material | Silver Cadmium Oxide |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .04 |

